Molex 6 Way Female Nano-Fit to 6 Way Female Nano-Fit Wire to Board Cable Assembly, 1m
- RS Stock No.:
- 683-937
- Mfr. Part No.:
- 245130-0610
- Brand:
- Molex
Subtotal (1 bag of 15 units)*
£185.73
(exc. VAT)
£222.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £185.73 | £12.382 |
*price indicative
- RS Stock No.:
- 683-937
- Mfr. Part No.:
- 245130-0610
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | Nano-Fit | |
| Connector 2 | Nano-Fit | |
| Series Number | 245130 | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 6 | |
| Connector 2 Number of Contacts | 6 | |
| Cable Length | 1m | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 Nano-Fit | ||
Connector 2 Nano-Fit | ||
Series Number 245130 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 6 | ||
Connector 2 Number of Contacts 6 | ||
Cable Length 1m | ||
- COO (Country of Origin):
- CN
The Molex Nano-Fit to Nano-Fit Off-the-Shelf (OTS) Overmolded Cable Assembly is expertly designed for efficient power and signal transfer. This assembly features dual-ended connectors with a robust 1.0m length and supports six circuits making it ideal for diverse applications including power and wire to board configurations. The assembly is enhanced by high conductivity copper and matte tin plating ensuring reliable performance in various environments. With its dual row configuration and nylon resin housing the cable is engineered for durability and ease of use providing a dependable solution for connectivity needs.
Constructed with high conductivity copper for exemplary electrical performance
Matte tin plating enhances durability and minimises oxidisation
Compatible with various applications particularly in power wire to board settings
Features a lightweight design with a net weight of only 68.260g
Dual-ended connectors provide flexibility for installation in compact spaces
Available in classic black to fit seamlessly with existing systems
The overmolded design ensures enhanced strain relief and protection for internal wires
Easy to integrate with other components minimising installation time
Matte tin plating enhances durability and minimises oxidisation
Compatible with various applications particularly in power wire to board settings
Features a lightweight design with a net weight of only 68.260g
Dual-ended connectors provide flexibility for installation in compact spaces
Available in classic black to fit seamlessly with existing systems
The overmolded design ensures enhanced strain relief and protection for internal wires
Easy to integrate with other components minimising installation time
Related links
- Molex 8 Way Female Nano-Fit to 8 Way Female Nano-Fit Wire to Board Cable Assembly, 1m
- Molex 6 Way Female Mini-Fit TPA2 to 6 Way Female Mini-Fit TPA2 Wire to Board Cable Assembly, 1m
- Molex 6 Way Female Nano-Fit to 6 Way Female Nano-Fit Wire to Board Cable Assembly, 5m
- Molex 6 Way Female Nano-Fit to 6 Way Female Nano-Fit Wire to Board Cable Assembly, 150mm
- Molex 10 Way Female Nano-Fit to 10 Way Female Nano-Fit Wire to Board Cable, 1m
- Molex 2 Way Female Nano-Fit to 2 Way Female Nano-Fit Wire to Board Cable, 1m
- Molex 6 Way Female Nano-Fit to 6 Way Female Nano-Fit Wire to Board Cable, 500mm
- Molex 6 Way Female Nano-Fit to 6 Way Female Nano-Fit Wire to Board Cable, 3m
