Molex 2 Way Female Nano-Fit to 2 Way Female Nano-Fit Wire to Board Cable Assembly, 500mm

Subtotal (1 bag of 30 units)*

£180.21

(exc. VAT)

£216.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£180.21£6.007

*price indicative

RS Stock No.:
684-700
Mfr. Part No.:
245130-0205
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

Nano-Fit

Connector 2

Nano-Fit

Series Number

245130

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Cable Length

500mm

COO (Country of Origin):
CN
The Molex Nano-Fit to Nano-Fit Overmolded Cable Assembly designed to provide optimal power and signal connectivity in various applications. Ideal for use in power and wire to board configurations this assembly features dual-ended connectors with a robust matte tin plating for enhanced durability and conductivity. Spanning 500.00mm in length and equipped with 2 circuits it ensures reliable connections in compact spaces. Constructed with high-quality materials including high conductivity copper and nylon this overmolded assembly promotes efficient electrical performance while maintaining a sleek black aesthetic.

Includes matte tin plating on connectors to ensure durable longevity
Supports up to 8.0A per contact catering to demanding power needs
Black nylon resin provides a sleek appearance while enhancing durability
Mates seamlessly with multiple Nano-Fit headers which ensuring flexibility
Optimised for a mating interface pitch of 2.50mm accommodating standard requirements
Essential for various power applications which ensuring reliable connectivity
Tested to meet compliance standards confirming the assembly's quality and safety

Related links