Molex 2 Way Female Nano-Fit to 2 Way Female Nano-Fit Wire to Board Cable Assembly, 3m
- RS Stock No.:
- 683-935
- Mfr. Part No.:
- 245130-0230
- Brand:
- Molex
Subtotal (1 bag of 20 units)*
£175.01
(exc. VAT)
£210.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £175.01 | £8.751 |
*price indicative
- RS Stock No.:
- 683-935
- Mfr. Part No.:
- 245130-0230
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | Nano-Fit | |
| Series Number | 245130 | |
| Connector 2 | Nano-Fit | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 2 | |
| Connector 2 Number of Contacts | 2 | |
| Cable Length | 3m | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 Nano-Fit | ||
Series Number 245130 | ||
Connector 2 Nano-Fit | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 2 | ||
Connector 2 Number of Contacts 2 | ||
Cable Length 3m | ||
- COO (Country of Origin):
- CN
The Molex Nano-Fit to Nano-Fit Off-the-Shelf Overmolded Cable Assembly designed to enhance connectivity for power and signal applications. This assembly features dual-ended connectors in a sleek single-row configuration offering superb durability and performance. With a length of 3.0 metres it provides the flexibility needed in various setups. The matte tin plating not only ensures robust electrical conductivity but also lends an advanced look to your configuration. This assembly is ideal for complex wire to board applications ensuring seamless integration and reliability in your systems.
3.0 metres length offers flexibility in installation
Black resin provides an aesthetic appeal and durability
Female-female gender configuration meets diverse connectivity needs
Overmolded design enhances mechanical stability and protects against wear
Compatible with UL 2464 wire type for reliable performance
Secured termination interface supports crimp or compression methods
Black resin provides an aesthetic appeal and durability
Female-female gender configuration meets diverse connectivity needs
Overmolded design enhances mechanical stability and protects against wear
Compatible with UL 2464 wire type for reliable performance
Secured termination interface supports crimp or compression methods
Related links
- Molex 8 Way Female Nano-Fit to 8 Way Female Nano-Fit Wire to Board Cable Assembly, 3m
- Molex 2 Way Female Nano-Fit to 2 Way Female Nano-Fit Wire to Board Cable Assembly, 500mm
- Molex 2 Way Female Nano-Fit to 2 Way Female Nano-Fit Wire to Board Cable Assembly, 5m
- Molex 6 Way Female Nano-Fit to 6 Way Female Nano-Fit Wire to Board Cable, 3m
- Molex 10 Way Female Nano-Fit to 10 Way Female Nano-Fit Wire to Board Cable, 3m
- Molex 2 Way Female Nano-Fit to 2 Way Female Nano-Fit Wire to Board Cable, 1m
- Molex 8 Way Female Nano-Fit to 8 Way Female Nano-Fit Wire to Board Cable Assembly, 1m
- Molex 6 Way Female Nano-Fit to 6 Way Female Nano-Fit Wire to Board Cable Assembly, 1m
