Molex 8 Way Female Nano-Fit to 8 Way Female Nano-Fit Wire to Board Cable Assembly, 3m
- RS Stock No.:
- 683-518
- Mfr. Part No.:
- 245130-0830
- Brand:
- Molex
Subtotal (1 bag of 8 units)*
£185.26
(exc. VAT)
£222.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £185.26 | £23.158 |
*price indicative
- RS Stock No.:
- 683-518
- Mfr. Part No.:
- 245130-0830
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | Nano-Fit | |
| Series Number | 245130 | |
| Connector 2 | Nano-Fit | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 8 | |
| Connector 2 Number of Contacts | 8 | |
| Cable Length | 3m | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 Nano-Fit | ||
Series Number 245130 | ||
Connector 2 Nano-Fit | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 8 | ||
Connector 2 Number of Contacts 8 | ||
Cable Length 3m | ||
- COO (Country of Origin):
- CN
The Molex Nano-Fit to Nano-Fit Off-the-Shelf Overmolded Cable Assembly is engineered for efficient power and signal connectivity in diverse applications. With a robust 3.0m length and 8 circuits, this assembly ensures reliable performance and versatility for various wire to board configurations. The dual-ended connectors feature a matte tin plating, enhancing durability while supporting a maximum voltage of 250V AC/DC. Designed for female-female connection, this assembly stands out with its overmolded structure and high conductivity copper material, providing exceptional electrical stability. This cable assembly is ideal for applications requiring compact, reliable solutions that meet stringent compliance standards.
Eight circuits provide comprehensive power and signal delivery
Matte tin plating enhances corrosion resistance and durability
Female-female gender configuration ensures compatibility across various devices
High conductivity copper materials optimise electrical performance
Overmolded design offers added protection and cable management
Compatible with multiple Nano-Fit mating components for versatility
Supports a maximum current of 8.0A for reliable power transfer
Meets EU RoHS compliance for environmentally friendly usage
Matte tin plating enhances corrosion resistance and durability
Female-female gender configuration ensures compatibility across various devices
High conductivity copper materials optimise electrical performance
Overmolded design offers added protection and cable management
Compatible with multiple Nano-Fit mating components for versatility
Supports a maximum current of 8.0A for reliable power transfer
Meets EU RoHS compliance for environmentally friendly usage
Related links
- Molex 2 Way Female Nano-Fit to 2 Way Female Nano-Fit Wire to Board Cable Assembly, 3m
- Molex 8 Way Female Nano-Fit to 8 Way Female Nano-Fit Wire to Board Cable Assembly, 1m
- Molex 8 Way Female Nano-Fit to 8 Way Female Nano-Fit Wire to Board Cable Assembly, 2m
- Molex 6 Way Female Nano-Fit to 6 Way Female Nano-Fit Wire to Board Cable, 3m
- Molex 10 Way Female Nano-Fit to 10 Way Female Nano-Fit Wire to Board Cable, 3m
- Molex 2 Way Female Nano-Fit to 2 Way Female Nano-Fit Wire to Board Cable Assembly, 500mm
- Molex 6 Way Female Nano-Fit to 6 Way Female Nano-Fit Wire to Board Cable Assembly, 1m
- Molex 4 Way Female Nano-Fit to 4 Way Female Nano-Fit Wire to Board Cable Assembly, 5m
