Molex 2 Way Female Nano-Fit to 2 Way Female Nano-Fit Wire to Board Cable Assembly, 5m
- RS Stock No.:
- 683-516
- Mfr. Part No.:
- 245130-0250
- Brand:
- Molex
Subtotal (1 bag of 20 units)*
£180.04
(exc. VAT)
£216.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £180.04 | £9.002 |
*price indicative
- RS Stock No.:
- 683-516
- Mfr. Part No.:
- 245130-0250
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | Nano-Fit | |
| Series Number | 245130 | |
| Connector 2 | Nano-Fit | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 2 | |
| Connector 2 Number of Contacts | 2 | |
| Cable Length | 5m | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 Nano-Fit | ||
Series Number 245130 | ||
Connector 2 Nano-Fit | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 2 | ||
Connector 2 Number of Contacts 2 | ||
Cable Length 5m | ||
- COO (Country of Origin):
- CN
The Molex nano-fit to nano-fit overmolded cable assembly is expertly designed for efficient power and signal transmission. This robust assembly featuring a 5.0m length and dual-ended connectors ensures seamless connectivity between devices with its high conductivity copper construction and matte tin plating. Designed to accommodate up to two circuits it provides reliability and flexibility in a compact form factor making it ideal for applications that require durable and efficient wiring solutions. With its active status and compliance to EU RoHS directives this cable assembly not only meets industry standards but also supports sustainable practices ensuring you make a responsible choice for your connectivity needs.
High conductivity copper material ensures optimal performance and reliability
Matte tin plating enhances durability and resistance to corrosion
Designed for applications requiring power and data transfer in one solution
Two circuit capability allows for effective signal management
Active status ensures ongoing support and availability in the market
Meets EU RoHS compliance reflecting commitment to environmentally friendly practices
Compatible with a variety of connectors which enhancing integration possibilities
Lightweight design simplifies handling and installation processes
Matte tin plating enhances durability and resistance to corrosion
Designed for applications requiring power and data transfer in one solution
Two circuit capability allows for effective signal management
Active status ensures ongoing support and availability in the market
Meets EU RoHS compliance reflecting commitment to environmentally friendly practices
Compatible with a variety of connectors which enhancing integration possibilities
Lightweight design simplifies handling and installation processes
Related links
- Molex 4 Way Female Nano-Fit to 4 Way Female Nano-Fit Wire to Board Cable Assembly, 5m
- Molex 6 Way Female Nano-Fit to 6 Way Female Nano-Fit Wire to Board Cable Assembly, 5m
- Molex 10 Way Female Nano-Fit to 10 Way Female Nano-Fit Wire to Board Cable Assembly, 5m
- Molex 2 Way Female Nano-Fit to 2 Way Female Nano-Fit Wire to Board Cable Assembly, 500mm
- Molex 2 Way Female Nano-Fit to 2 Way Female Nano-Fit Wire to Board Cable Assembly, 3m
- Molex 2 Way Female Nano-Fit to 2 Way Female Nano-Fit Wire to Board Cable, 1m
- Molex 8 Way Female Nano-Fit to 8 Way Female Nano-Fit Wire to Board Cable Assembly, 3m
- Molex 8 Way Female Nano-Fit to 8 Way Female Nano-Fit Wire to Board Cable Assembly, 1m
