Molex 10 Way Male CLIK-Mate to 10 Way Wire to Board Cable, 150mm
- RS Stock No.:
- 296-966
- Mfr. Part No.:
- 2219591102
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£2.91
(exc. VAT)
£3.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 49 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.91 |
| 10 + | £2.68 |
*price indicative
- RS Stock No.:
- 296-966
- Mfr. Part No.:
- 2219591102
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | CLIK-Mate | |
| Series | 221959 | |
| Series Number | 221959 | |
| Connector 1 Gender | Male | |
| Connector 1 Number of Contacts | 10 | |
| Connector 2 Number of Contacts | 10 | |
| Cable Length | 150mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 CLIK-Mate | ||
Series 221959 | ||
Series Number 221959 | ||
Connector 1 Gender Male | ||
Connector 1 Number of Contacts 10 | ||
Connector 2 Number of Contacts 10 | ||
Cable Length 150mm | ||
- COO (Country of Origin):
- IN
The Molex CLIK-Mate-to-Pigtail off-the-shelf (OTS) cable assembly is expertly designed to meet the demanding needs of the electronic connectivity sector. With its 2.00 mm pitch and single row configuration, this cable assembly offers a compact solution for various applications. The 150.00 mm length accommodates easy integration into systems requiring precise wiring, while its ten circuits ensure robust connection capabilities.
Utilises durable materials to withstand various operating conditions
Facilitates efficient signal transfer to enhance overall system performance
Designed for seamless integration with specific Molex connectors
Facilitates efficient signal transfer to enhance overall system performance
Designed for seamless integration with specific Molex connectors
Related links
- Molex 10 Way Male CLIK-Mate to 10 Way Male CLIK-Mate Wire to Board Cable, 150mm
- Molex 10 Way Male CLIK-Mate to 10 Way Male CLIK-Mate Wire to Board Cable, 600mm
- Molex 10 Way Male CLIK-Mate to 10 Way Male CLIK-Mate Wire to Board Cable, 300mm
- Molex 10 Way Male CLIK-Mate to 10 Way Wire to Board Cable, 300mm
- Molex 10 Way Male CLIK-Mate to 10 Way Wire to Board Cable, 600mm
- Molex 2 Way Male CLIK-Mate to 2 Way Male CLIK-Mate Wire to Board Cable, 150mm
- Molex 4 Way Male CLIK-Mate to 4 Way Male CLIK-Mate Wire to Board Cable, 150mm
- Molex 6 Way Male CLIK-Mate to 6 Way Male CLIK-Mate Wire to Board Cable, 150mm
