Molex 10 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 300 mm
- RS Stock No.:
- 297-032
- Distrelec Article No.:
- 303-85-801
- Mfr. Part No.:
- 2219581103
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£4.17
(exc. VAT)
£5.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.17 |
| 10 + | £3.84 |
*price indicative
- RS Stock No.:
- 297-032
- Distrelec Article No.:
- 303-85-801
- Mfr. Part No.:
- 2219581103
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | CLIK-Mate | |
| Product Type | Wire to Board Cable | |
| Series | 221958 | |
| Connector Type B | CLIK-Mate | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Contacts A | 10 | |
| Cable Length | 300mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A CLIK-Mate | ||
Product Type Wire to Board Cable | ||
Series 221958 | ||
Connector Type B CLIK-Mate | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Contacts A 10 | ||
Cable Length 300mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Molex CLIK-Mate-to-CLIK-Mate off-the-shelf cable assembly is adeptly designed for seamless connectivity in sophisticated electronic applications. Utilising a 2.00mm pitch and crafted to ensure exceptional reliability, this assembly is perfect for environments requiring efficient signal transmission. The single-row configuration houses 10 circuits, optimally secured in a 300mm length of high-quality material, ensuring durability and performance.
Tin-plated contacts enhance connectivity and durability
Meets compliance standards, ensuring reliability in various environments
Off-the-shelf availability facilitates quick procurement
Related links
- Molex 4 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 300 mm
- Molex 2 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 300 mm
- Molex 6 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 300 mm
- Molex 8 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 300 mm
- Molex 10 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 600 mm
- Molex 10 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 150 mm
- Molex 6 Way Male CLIK-Mate Wire to Board Cable, 300 mm
- Molex 8 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 150 mm


