Molex 6 Way Male CLIK-Mate to 6 Way Male CLIK-Mate Wire to Board Cable, 300mm
- RS Stock No.:
- 297-023
- Mfr. Part No.:
- 2219581063
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£2.73
(exc. VAT)
£3.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 49 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.73 |
| 10 - 24 | £2.51 |
| 25 + | £2.21 |
*price indicative
- RS Stock No.:
- 297-023
- Mfr. Part No.:
- 2219581063
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | CLIK-Mate | |
| Series | 221958 | |
| Series Number | 221958 | |
| Connector 2 | CLIK-Mate | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Connector 1 Number of Contacts | 6 | |
| Connector 2 Number of Contacts | 6 | |
| Cable Length | 300mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 CLIK-Mate | ||
Series 221958 | ||
Series Number 221958 | ||
Connector 2 CLIK-Mate | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Connector 1 Number of Contacts 6 | ||
Connector 2 Number of Contacts 6 | ||
Cable Length 300mm | ||
- COO (Country of Origin):
- IN
The Molex CLIK-Mate-to-CLIK-Mate cable assembly is meticulously designed for high-performance connectivity in various applications. Comprising a sleek single-row design with a 2.00mm pitch, it ensures reliable connections across a range of electronic devices. With a length of 300.00mm and 6 circuits, this off-the-shelf cable assembly is ideal for signal transmission, effectively bridging the gap between components.
Designed to accommodate crimp or compression termination interfaces, ensuring versatile installation options
Lightweight and compact design facilitates easy routing within tight spaces
Backed by strict compliance with EU RoHS regulations, ensuring environmentally responsible manufacturing
Lightweight and compact design facilitates easy routing within tight spaces
Backed by strict compliance with EU RoHS regulations, ensuring environmentally responsible manufacturing
Related links
- Molex 6 Way Male CLIK-Mate to 6 Way Wire to Board Cable, 300mm
- Molex 6 Way Male CLIK-Mate to 6 Way Male CLIK-Mate Wire to Board Cable, 150mm
- Molex 6 Way Male CLIK-Mate to 6 Way Male CLIK-Mate Wire to Board Cable, 600mm
- Molex 6 Way Male CLIK-Mate to 6 Way Male CLIK-Mate Wire to Board Cable, 50mm
- Molex 6 Way Male CLIK-Mate to 6 Way Wire to Board Cable, 600mm
- Molex 6 Way Male CLIK-Mate to 6 Way Wire to Board Cable, 150mm
- Molex 10 Way Male CLIK-Mate to 10 Way Male CLIK-Mate Wire to Board Cable, 300mm
- Molex 4 Way Male CLIK-Mate to 4 Way Male CLIK-Mate Wire to Board Cable, 300mm
