Molex 6 Way Male CLIK-Mate to 6 Way Male CLIK-Mate Wire to Board Cable, 150mm
- RS Stock No.:
- 297-022
- Mfr. Part No.:
- 2219581062
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£2.40
(exc. VAT)
£2.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 48 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.40 |
| 10 + | £2.20 |
*price indicative
- RS Stock No.:
- 297-022
- Mfr. Part No.:
- 2219581062
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 221958 | |
| Connector 1 | CLIK-Mate | |
| Connector 2 | CLIK-Mate | |
| Series Number | 221958 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Connector 1 Number of Contacts | 6 | |
| Connector 2 Number of Contacts | 6 | |
| Cable Length | 150mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 221958 | ||
Connector 1 CLIK-Mate | ||
Connector 2 CLIK-Mate | ||
Series Number 221958 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Connector 1 Number of Contacts 6 | ||
Connector 2 Number of Contacts 6 | ||
Cable Length 150mm | ||
- COO (Country of Origin):
- IN
The Molex CLIK-Mate-to-CLIK-Mate cable assembly is designed to streamline connectivity for various electronic applications. With its 2.00mm pitch and 150.00mm length, it ensures a reliable and effective signal transfer. Built with six circuits, the assembly facilitates flexible configurations while accommodating a range of signal requirements. The connectors are characterised by their white PBT resin, providing both durability and a neat appearance.
Designed for dual-ended connections, optimising wiring solutions
Mating with CLIK-Mate connectors ensures compatibility across multiple applications
The lightweight and compact design aid in efficient space management within designs
Mating with CLIK-Mate connectors ensures compatibility across multiple applications
The lightweight and compact design aid in efficient space management within designs
Related links
- Molex 6 Way Male CLIK-Mate to 6 Way Wire to Board Cable, 150mm
- Molex 6 Way Male CLIK-Mate to 6 Way Male CLIK-Mate Wire to Board Cable, 600mm
- Molex 6 Way Male CLIK-Mate to 6 Way Male CLIK-Mate Wire to Board Cable, 300mm
- Molex 6 Way Male CLIK-Mate to 6 Way Male CLIK-Mate Wire to Board Cable, 50mm
- Molex 6 Way Male CLIK-Mate to 6 Way Wire to Board Cable, 300mm
- Molex 6 Way Male CLIK-Mate to 6 Way Wire to Board Cable, 600mm
- Molex 10 Way Male CLIK-Mate to 10 Way Male CLIK-Mate Wire to Board Cable, 150mm
- Molex 8 Way Male CLIK-Mate to 8 Way Male CLIK-Mate Wire to Board Cable, 150mm
