Molex 6 Way Male CLIK-Mate to 6 Way Wire to Board Cable, 300mm
- RS Stock No.:
- 296-959
- Mfr. Part No.:
- 2219591063
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£2.27
(exc. VAT)
£2.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.27 |
| 10 - 24 | £2.08 |
| 25 + | £1.83 |
*price indicative
- RS Stock No.:
- 296-959
- Mfr. Part No.:
- 2219591063
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 221959 | |
| Connector 1 | CLIK-Mate | |
| Series Number | 221959 | |
| Connector 1 Gender | Male | |
| Connector 1 Number of Contacts | 6 | |
| Connector 2 Number of Contacts | 6 | |
| Cable Length | 300mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 221959 | ||
Connector 1 CLIK-Mate | ||
Series Number 221959 | ||
Connector 1 Gender Male | ||
Connector 1 Number of Contacts 6 | ||
Connector 2 Number of Contacts 6 | ||
Cable Length 300mm | ||
- COO (Country of Origin):
- IN
The Molex CLIK-Mate-to-Pigtail Off-the-Shelf (OTS) Cable Assembly is engineered for exceptional performance, making it a prime choice for signal transmission applications. With a compact 2.00mm pitch and a single-row configuration, this assembly promises ease of integration and reliability in various settings. Designed to accommodate up to six circuits, it delivers efficient connectivity while maintaining a lightweight design.
Constructed using PBT resin for enhanced durability and environmental resistance
Supports a maximum voltage of 250V, suitable for a wide range of electronic devices
Designed to mate with compatible CLIK-Mate receptacles for versatile applications
Supports a maximum voltage of 250V, suitable for a wide range of electronic devices
Designed to mate with compatible CLIK-Mate receptacles for versatile applications
Related links
- Molex 6 Way Male CLIK-Mate to 6 Way Male CLIK-Mate Wire to Board Cable, 300mm
- Molex 6 Way Male CLIK-Mate to 6 Way Male CLIK-Mate Wire to Board Cable, 600mm
- Molex 6 Way Male CLIK-Mate to 6 Way Male CLIK-Mate Wire to Board Cable, 150mm
- Molex 6 Way Male CLIK-Mate to 6 Way Male CLIK-Mate Wire to Board Cable, 50mm
- Molex 6 Way Male CLIK-Mate to 6 Way Wire to Board Cable, 600mm
- Molex 6 Way Male CLIK-Mate to 6 Way Wire to Board Cable, 150mm
- Molex 10 Way Male CLIK-Mate to 10 Way Male CLIK-Mate Wire to Board Cable, 300mm
- Molex 2 Way Male CLIK-Mate to 2 Way Male CLIK-Mate Wire to Board Cable, 300mm
