Molex 2 Way Male CLIK-Mate to 2 Way Male CLIK-Mate Wire to Board Cable, 300mm

Save 19% when you buy 25 units

Subtotal (1 unit)*

£1.36

(exc. VAT)

£1.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.36
10 - 24£1.25
25 +£1.10

*price indicative

Packaging Options:
RS Stock No.:
297-014
Mfr. Part No.:
2219581023
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

221958

Connector 1

CLIK-Mate

Series Number

221958

Connector 2

CLIK-Mate

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Cable Length

300mm

COO (Country of Origin):
IN
The Molex CLIK-Mate-to-CLIK-Mate cable assembly offers a reliable and efficient connection solution tailored for various applications. Designed to accommodate a 2.00mm pitch, this single-row assembly provides optimal performance with dual-ended connectors. Spanning a length of 300.00mm, it is expertly crafted for precision in both wire-to-board configurations and versatile signal applications.

White resin finish provides a sleek aesthetic while promoting visibility in complex assemblies
Designed to withstand rigorous industrial conditions, ensuring consistent performance
Compatible with CLIK-Mate vertical and right-angle single-row PCB receptacles for flexible integration

Related links