Molex 2 Way Male CLIK-Mate to 2 Way Wire to Board Cable, 600mm
- RS Stock No.:
- 297-038
- Mfr. Part No.:
- 2219591024
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£1.24
(exc. VAT)
£1.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 49 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.24 |
| 10 - 24 | £1.13 |
| 25 + | £1.00 |
*price indicative
- RS Stock No.:
- 297-038
- Mfr. Part No.:
- 2219591024
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | CLIK-Mate | |
| Series | 221959 | |
| Series Number | 221959 | |
| Connector 1 Gender | Male | |
| Connector 1 Number of Contacts | 2 | |
| Connector 2 Number of Contacts | 2 | |
| Cable Length | 600mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 CLIK-Mate | ||
Series 221959 | ||
Series Number 221959 | ||
Connector 1 Gender Male | ||
Connector 1 Number of Contacts 2 | ||
Connector 2 Number of Contacts 2 | ||
Cable Length 600mm | ||
- COO (Country of Origin):
- IN
The Molex CLIK-Mate-to-Pigtail Off-the-Shelf Cable Assembly is engineered for precision and reliability, making it an indispensable solution for diverse wiring applications. With a compact design and a 2.00mm pitch ensuring seamless connections, this cable assembly is ideally suited for a variety of electronic devices. Its robust construction, featuring a single-row configuration and a pigtail layout, allows for effortless integration into existing systems.
Employs a crimp or compression termination interface style for solid connections
Complies with EU RoHS standards, affirming its environmentally friendly design
Includes white resin material for aesthetic versatility
Designed for discrete wire assembly, catering to specific electrical needs
Complies with EU RoHS standards, affirming its environmentally friendly design
Includes white resin material for aesthetic versatility
Designed for discrete wire assembly, catering to specific electrical needs
Related links
- Molex 2 Way Male CLIK-Mate to 2 Way Male CLIK-Mate Wire to Board Cable, 600mm
- Molex 2 Way Male CLIK-Mate to 2 Way Male CLIK-Mate Wire to Board Cable, 150mm
- Molex 2 Way Male CLIK-Mate to 2 Way Male CLIK-Mate Wire to Board Cable Assembly, 50mm
- Molex 2 Way Male CLIK-Mate to 2 Way Male CLIK-Mate Wire to Board Cable, 300mm
- Molex 2 Way Male CLIK-Mate to 2 Way Male CLIK-Mate Wire to Board Cable Assembly, 100mm
- Molex 2 Way Male CLIK-Mate to 2 Way Wire to Board Cable, 150mm
- Molex 2 Way Male CLIK-Mate to 2 Way Wire to Board Cable, 300mm
- Molex 10 Way Male CLIK-Mate to 10 Way Male CLIK-Mate Wire to Board Cable, 600mm
