Molex 2 Way Male CLIK-Mate to 2 Way Wire to Board Cable, 300mm
- RS Stock No.:
- 297-036
- Mfr. Part No.:
- 2219591023
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£1.03
(exc. VAT)
£1.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 26 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.03 |
| 10 - 24 | £0.95 |
| 25 + | £0.83 |
*price indicative
- RS Stock No.:
- 297-036
- Mfr. Part No.:
- 2219591023
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | CLIK-Mate | |
| Series | 221959 | |
| Series Number | 221959 | |
| Connector 1 Gender | Male | |
| Connector 1 Number of Contacts | 2 | |
| Connector 2 Number of Contacts | 2 | |
| Cable Length | 300mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 CLIK-Mate | ||
Series 221959 | ||
Series Number 221959 | ||
Connector 1 Gender Male | ||
Connector 1 Number of Contacts 2 | ||
Connector 2 Number of Contacts 2 | ||
Cable Length 300mm | ||
- COO (Country of Origin):
- IN
The Molex CLIK-Mate-to-Pigtail Off-the-Shelf (OTS) Cable Assembly is expertly designed for a variety of electrical applications, offering a seamless and efficient connection. Built with a 2.00mm pitch in a single row configuration, this assembly measures 300.00mm in length and includes two circuits, ensuring versatility in signal transmission.
Compatible with UL 10002 wire, enhancing its usability across projects
Lightweight design allows for ease of handling during installation
Complies with industry standards for enhanced reliability and safety
Lightweight design allows for ease of handling during installation
Complies with industry standards for enhanced reliability and safety
Related links
- Molex 2 Way Male CLIK-Mate to 2 Way Male CLIK-Mate Wire to Board Cable, 300mm
- Molex 2 Way Male CLIK-Mate to 2 Way Male CLIK-Mate Wire to Board Cable, 150mm
- Molex 2 Way Male CLIK-Mate to 2 Way Male CLIK-Mate Wire to Board Cable, 600mm
- Molex 2 Way Male CLIK-Mate to 2 Way Male CLIK-Mate Wire to Board Cable Assembly, 100mm
- Molex 2 Way Male CLIK-Mate to 2 Way Male CLIK-Mate Wire to Board Cable Assembly, 50mm
- Molex 2 Way Male CLIK-Mate to 2 Way Wire to Board Cable, 600mm
- Molex 2 Way Male CLIK-Mate to 2 Way Wire to Board Cable, 150mm
- Molex 10 Way Male CLIK-Mate to 10 Way Male CLIK-Mate Wire to Board Cable, 300mm
