Molex 10 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 150 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£3.62

(exc. VAT)

£4.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£3.62
10 - 24£3.33
25 +£2.96

*price indicative

Packaging Options:
RS Stock No.:
297-031
Distrelec Article No.:
303-85-800
Mfr. Part No.:
2219581102
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire to Board Cable

Connector Type A

CLIK-Mate

Series

221958

Connector Type B

CLIK-Mate

Connector Gender A

Male

Connector Gender B

Male

Number of Contacts A

10

Cable Length

150mm

Standards/Approvals

No

COO (Country of Origin):
IN
The Molex CLIK-Mate-to-CLIK-Mate Off-the-Shelf Cable Assembly is engineered for optimal connectivity in various applications. With a precise 2.00mm pitch and a compact length of 150.00mm, this single-row assembly is designed for efficient signal transmission and reliable performance. Its male-to-male gender configuration allows for versatile integration into systems, ensuring seamless connectivity without compromising functionality.

Facilitates easy integration with CLIK-Mate Vertical and Right-Angle PCB receptacles

Compliant with EU RoHS regulations, ensuring minimal environmental impact

Boasts a robust construction that supports a maximum voltage of 250V AC/DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy