Molex 10 Way Male CLIK-Mate Wire to Board Cable, 600 mm
- RS Stock No.:
- 296-969
- Distrelec Article No.:
- 303-85-817
- Mfr. Part No.:
- 2219591104
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£4.66
(exc. VAT)
£5.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.66 |
| 10 - 24 | £4.29 |
| 25 + | £3.81 |
*price indicative
- RS Stock No.:
- 296-969
- Distrelec Article No.:
- 303-85-817
- Mfr. Part No.:
- 2219591104
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | CLIK-Mate | |
| Product Type | Wire to Board Cable | |
| Series | 221959 | |
| Connector Gender A | Male | |
| Number of Contacts A | 10 | |
| Cable Length | 600mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A CLIK-Mate | ||
Product Type Wire to Board Cable | ||
Series 221959 | ||
Connector Gender A Male | ||
Number of Contacts A 10 | ||
Cable Length 600mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Molex CLIK-Mate-to-Pigtail Off-the-Shelf (OTS) Cable Assembly is designed for streamlined signal applications, showcasing a robust single-row configuration and a length of 600.00mm. Engineered for versatility, this product features a 2.00mm pitch and accommodates up to 10 circuits, making it apt for a range of electronic connections.
The packaging type is bagged to maintain product integrity during transport
A secure lock to mating parts, preventing accidental disconnection
Offers a crimp or compression termination interface for versatile installation
Related links
- Molex 10 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 600 mm
- Molex 10 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 300 mm
- Molex 10 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 150 mm
- Molex 2 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 600 mm
- Molex 4 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 600 mm
- Molex 6 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 600 mm
- Molex 8 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 600 mm
- Molex 10 Way Male CLIK-Mate Wire to Board Cable, 150 mm


