Molex 4 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 150 mm
- RS Stock No.:
- 297-017
- Distrelec Article No.:
- 303-85-791
- Mfr. Part No.:
- 2219581042
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£1.95
(exc. VAT)
£2.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.95 |
| 10 - 24 | £1.80 |
| 25 + | £1.59 |
*price indicative
- RS Stock No.:
- 297-017
- Distrelec Article No.:
- 303-85-791
- Mfr. Part No.:
- 2219581042
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable | |
| Connector Type A | CLIK-Mate | |
| Connector Type B | CLIK-Mate | |
| Series | 221958 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Contacts A | 4 | |
| Cable Length | 150mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable | ||
Connector Type A CLIK-Mate | ||
Connector Type B CLIK-Mate | ||
Series 221958 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Contacts A 4 | ||
Cable Length 150mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Molex CLIK-Mate-to-CLIK-Mate cable assembly is designed to provide a reliable and efficient connection for your electronic projects. Engineered with precision, this product features a 2.00mm pitch and a length of 150mm, making it an ideal choice for signal and wire-to-board applications. The assembly uses dual-ended connectors for seamless integration and ensures a strong male-to-male connection.
Lightweight construction allows for easy handling and assembly
Utilises PBT resin for enhanced durability and thermal stability
Offers versatility by accommodating various connectors within the CLIK-Mate series
Related links
- Molex 8 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 150 mm
- Molex 2 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 150 mm
- Molex 10 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 150 mm
- Molex 6 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 150 mm
- Molex 4 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 300 mm
- Molex 4 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 600 mm
- Molex 4 Way Male CLIK-Mate Wire to Board Cable, 150 mm
- Molex 4 Way Male CLIK-Mate Male CLIK-Mate Cable Assembly, 300 mm


