Molex 4 Way Male CLIK-Mate to 4 Way Wire to Board Cable, 300mm
- RS Stock No.:
- 296-954P
- Mfr. Part No.:
- 2219591043
- Brand:
- Molex
Bulk discount available
Subtotal 10 units (supplied in a bag)*
£15.50
(exc. VAT)
£18.60
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 10 + | £1.55 |
*price indicative
- RS Stock No.:
- 296-954P
- Mfr. Part No.:
- 2219591043
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 221959 | |
| Connector 1 | CLIK-Mate | |
| Series Number | 221959 | |
| Connector 1 Gender | Male | |
| Connector 1 Number of Contacts | 4 | |
| Connector 2 Number of Contacts | 4 | |
| Cable Length | 300mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 221959 | ||
Connector 1 CLIK-Mate | ||
Series Number 221959 | ||
Connector 1 Gender Male | ||
Connector 1 Number of Contacts 4 | ||
Connector 2 Number of Contacts 4 | ||
Cable Length 300mm | ||
- COO (Country of Origin):
- IN
The Molex CLIK-Mate-to-Pigtail Off-the-Shelf Cable Assembly revolutionises connectivity with its user-friendly design, tailored for high-performance applications. Engineered to effortlessly support signal and wire-to-board connections, this assembly showcases a 2.00mm pitch that ensures compatibility and reliability in various electronic environments.
Incorporates a locking mechanism to secure connections securely
Supports maximum current capacity, ensuring reliable performance
Includes crimp or compression termination interface for customisation
Supports maximum current capacity, ensuring reliable performance
Includes crimp or compression termination interface for customisation
Related links
- Molex 4 Way Male CLIK-Mate to 4 Way Wire to Board Cable, 300mm
- Molex 4 Way Male CLIK-Mate to 4 Way Male CLIK-Mate Wire to Board Cable, 300mm
- Molex 4 Way Male CLIK-Mate to 4 Way Male CLIK-Mate Wire to Board Cable, 600mm
- Molex 4 Way Male CLIK-Mate to 4 Way Male CLIK-Mate Wire to Board Cable, 150mm
- Molex 4 Way Male CLIK-Mate to 4 Way Wire to Board Cable, 600mm
- Molex 4 Way Male CLIK-Mate to 4 Way Wire to Board Cable, 150mm
- Molex 4 Way Female CLIK-Mate to 4 Way Female CLIK-Mate Wire to Board Cable Assembly, 100mm
- Molex 10 Way Male CLIK-Mate to 10 Way Male CLIK-Mate Wire to Board Cable, 300mm
