TE Connectivity, 5-2394520 Housing Plug
- RS Stock No.:
- 286-8853
- Mfr. Part No.:
- 5-2394520-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 reel of 600 units)*
£1,313.40
(exc. VAT)
£1,576.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 600 - 600 | £2.189 | £1,313.40 |
| 1200 + | £2.11 | £1,266.00 |
*price indicative
- RS Stock No.:
- 286-8853
- Mfr. Part No.:
- 5-2394520-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 5-2394520 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 5-2394520 | ||
Body Orientation Straight | ||
The TE Connectivity high-performance interconnect connector system is available in a range of centreline pitches including 1.0mm, 1.25mm, 1.5mm, 2.0mm, and 2.5mm, offering versatility to accommodate various applications. This connector system supports both vertical and horizontal (right angle) mounting, providing flexibility in installation. Utilizing square-peg technology ensures compatibility with industry-standard products. HPI connectors are suitable for routing signals or low power through devices and can be used to connect multiple printed circuit boards in applications requiring inter-board connections.
Vertical and horizontal PCB mount
Through hole (DIP) and surface mount termination (SMT)
Polarized
Partially and fully shrouded
Square termination posts
Latching and gold plating options available
Reach up to 2A
Through hole (DIP) and surface mount termination (SMT)
Polarized
Partially and fully shrouded
Square termination posts
Latching and gold plating options available
Reach up to 2A
Related links
- TE Connectivity, 5-2394520 Housing Plug
- TE Connectivity, 5-2394521 Housing Plug
- TE Connectivity 2 Way
- TE Connectivity 5mm Pitch 1 Row
- TE Connectivity Housing, Plug for use with Wire & Cable
- TE Connectivity 2mm Pitch 1 Row
- TE Connectivity, AMP Superseal 1.5 Connector Housing Plug 5 Way 282107-1
- TE Connectivity 2.54mm Pitch 2 Row
