TE Connectivity, NECTOR S Housing Plug, 2 Way

Subtotal (1 pack of 200 units)*

£214.74

(exc. VAT)

£257.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£214.74£1.074

*price indicative

RS Stock No.:
482-059
Mfr. Part No.:
293224-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Series

NECTOR S

COO (Country of Origin):
CN
The TE Connectivity Cable-to-panel connector designed to streamline power connectivity in various applications. This state-of-the-art housing features a robust two-position design, allowing efficient wire and cable termination while maintaining a secure panel mount. Perfect for lighting applications, this product supports an operating voltage of up to 42 VDC, ensuring reliable performance in powering your devices. Engineered for ease of use, the connector integrates seamlessly within established infrastructures, enhancing system reliability and operational efficiency. With its lightweight white body and user-friendly interface, this connector underscores TE CONNECTIVITY's commitment to creating high-quality, solution-driven products that meet diverse consumer needs.

Two-position design contributes to space efficiency
Panel mounting type enhances fixture stability
White body color provides a clean aesthetic
Pin contact type ensures reliable electrical connectivity
Non-sealable feature simplifies installation

Related links