Molex, 201647 Receptacle Connector Housing, 1.5mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 683-668
- Mfr. Part No.:
- 201647-2020
- Brand:
- Molex
Subtotal (1 bag of 1500 units)*
£198.98
(exc. VAT)
£238.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £198.98 | £0.133 |
*price indicative
- RS Stock No.:
- 683-668
- Mfr. Part No.:
- 201647-2020
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Gender | Receptacle | |
| Series | 201647 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 1.5mm | ||
Gender Receptacle | ||
Series 201647 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- VN
The Molex Spot-On Wire to Board Receptacle Housing designed for seamless connectivity in applications requiring efficient signal transfer. This single row connector featuring a compact 1.50mm pitch accommodates two circuits while ensuring robust performance in various environments. Its natural colour and durable PBT resin construction promise longevity and reliability making it an ideal choice for demanding wire to board connections. The receptacle is engineered to easily mate with dedicated components ensuring an effective and secure connection to enhance project integrity. With an operating temperature range of -40° to +105°C this versatile connector meets the rigorous demands of both industrial and consumer-grade electronic systems.
Designed for use in signal and wire to board applications
Accommodates two circuits offering efficient connectivity
Constructed from natural colour PBT resin which ensuring durability
Single row configuration optimises space utilisation
Keying and lock features enhance mating reliability
Compatible with Spot-On 1.5 crimp terminals and various headers
Polarised for simple and secure mating process
Accommodates two circuits offering efficient connectivity
Constructed from natural colour PBT resin which ensuring durability
Single row configuration optimises space utilisation
Keying and lock features enhance mating reliability
Compatible with Spot-On 1.5 crimp terminals and various headers
Polarised for simple and secure mating process
