Molex, 87439 Receptacle Connector Housing, 1.5mm Pitch, 8 Way, 1 Row
- RS Stock No.:
- 507-442
- Mfr. Part No.:
- 87439-0801
- Brand:
- Molex
Subtotal (1 pack of 1000 units)*
£188.30
(exc. VAT)
£225.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £188.30 | £0.188 |
*price indicative
- RS Stock No.:
- 507-442
- Mfr. Part No.:
- 87439-0801
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Gender | Receptacle | |
| Series | 87439 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 1.5mm | ||
Gender Receptacle | ||
Series 87439 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- MY
The TE Connectivity pico-SPOX receptacle crimp housing combines exceptional performance with reliable functionality tailored for modern connector housing needs. Designed to accommodate eight circuits within a single row layout, this versatile component ensures secure connectivity for wire-to-board applications. The innovative friction lock feature offers enhanced mating security, while its low-halogen material adheres to industry standards, promoting environmental compliance. Engineered from durable nylon resin, this product withstands a wide operating temperature range, making it suitable for various demanding environments. Its natural resin color and compact design further enhance integration into your projects, ensuring both aesthetic appeal and practicality. This product's inherent compatibility with select female crimp terminals optimizes assembly efficiency, making it a preferred choice for professionals seeking robust and reliable connectivity solutions.
Engineered for optimal signal performance in demanding applications
Utilizes a low-halogen material, supporting environmental sustainability
Features a friction lock for enhanced connection security
Offers compatibility with specific female crimp terminals for streamlined assembly
Designed with a high flammability rating, ensuring safety in various environments
Compact design enables easy integration into space-constrained applications
Utilizes a low-halogen material, supporting environmental sustainability
Features a friction lock for enhanced connection security
Offers compatibility with specific female crimp terminals for streamlined assembly
Designed with a high flammability rating, ensuring safety in various environments
Compact design enables easy integration into space-constrained applications
