Molex, 87439 Female Connector Housing, 1.5mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 683-608
- Mfr. Part No.:
- 87439-0501
- Brand:
- Molex
Subtotal (1 pack of 1500 units)*
£218.60
(exc. VAT)
£262.32
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £218.60 | £0.146 |
*price indicative
- RS Stock No.:
- 683-608
- Mfr. Part No.:
- 87439-0501
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Gender | Female | |
| Series | 87439 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Pitch 1.5mm | ||
Gender Female | ||
Series 87439 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- MY
The Molex Pico-SPOX Receptacle Crimp Housing designed to facilitate efficient and reliable connections in wire-to-board applications. This single-row connector features a 1.50mm pitch and accommodates five circuits, making it suitable for a variety of electronic assemblies. The friction lock mechanism ensures secure mating, while the durable nylon material provides high resistance to environmental factors. Available in a classic black finish, this connector is compliant with industry standards, ensuring safety and quality in performance.
Active status indicates availability for immediate use
Meets EU RoHS compliance, ensuring safe environmental standards
Designed to mate with specific Pico-SPOX headers for optimal performance
Supports a temperature range from -55° to +105°C, suitable for various applications
Meets EU RoHS compliance, ensuring safe environmental standards
Designed to mate with specific Pico-SPOX headers for optimal performance
Supports a temperature range from -55° to +105°C, suitable for various applications
