504051 Receptacle Connector Housing, 1.5mm Pitch, 10 Way, 1 Row
- RS Stock No.:
- 505-807
- Mfr. Part No.:
- 504051-1001
- Brand:
- Molex
Subtotal (1 pack of 400 units)*
£182.52
(exc. VAT)
£219.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £182.52 | £0.456 |
*price indicative
- RS Stock No.:
- 505-807
- Mfr. Part No.:
- 504051-1001
- Brand:
- Molex
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
| Brand | Molex | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Gender | Receptacle | |
| Series | 504051 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Pitch 1.5mm | ||
Gender Receptacle | ||
Series 504051 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- MY
The TE Connectivity 1.50mm Pitch Pico-Lock Receptacle Crimp Housing is designed to deliver exceptional performance in a compact format. Tailored for a single-row setup, this housing ensures efficient wire-to-board connections, making it ideal for applications requiring reliable signal transmission. The robust construction is complemented by its positive locking mechanism, which securely holds connections, preventing accidental disengagement. With its sleek black resin finish and high-temperature thermoplastic material, this connector is not only functional but also durable. Engineered to perform within a wide temperature range, this product meets stringent compliance standards, offering peace of mind in various environments. Its thoughtful design incorporates features that enhance usability, such as multiple part compatibility and an elegant, streamlined look.
Facilitates efficient signal flow in space-constrained designs
Utilises a durable high-temperature thermoplastic for enhanced longevity
Ensures secure connections with a positive locking mechanism
Supports a comprehensive range of applications with a versatile design
Meets low-halogen compliance for environmentally conscious projects
Integrates seamlessly with both male and female connectors in the series
Offers a wide operational temperature range to suit diverse environments
Comes in a classic black colour for a professional appearance
Utilises a durable high-temperature thermoplastic for enhanced longevity
Ensures secure connections with a positive locking mechanism
Supports a comprehensive range of applications with a versatile design
Meets low-halogen compliance for environmentally conscious projects
Integrates seamlessly with both male and female connectors in the series
Offers a wide operational temperature range to suit diverse environments
Comes in a classic black colour for a professional appearance