Phoenix Contact Female Connector Housing, 1 Row
- RS Stock No.:
- 607-081
- Mfr. Part No.:
- 1419794
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£62.18
(exc. VAT)
£74.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £62.18 | £6.218 |
*price indicative
- RS Stock No.:
- 607-081
- Mfr. Part No.:
- 1419794
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Rows | 1 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Rows 1 | ||
Gender Female | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Bend Protection Sleeve is a highly effective solution designed to enhance the durability and longevity of cables in various applications. Tailored for environments that demand superior protection, this sleeve safeguards cables from bending and potential damage, all while maintaining flexibility. Crafted with thermoplastic elastomers, it offers a reliable degree of protection and a sleek black finish, making it perfect for diverse industrial contexts. Ideal for use in control cabinets, this robust sleeve ensures optimal cable management while adhering to stringent environmental regulations.
Lightweight design facilitates easy installation and handling
Compatible with a range of cable diameters for versatility in use
Meets EU RoHS compliance standards to ensure environmental safety
Black colour offers a professional appearance in any application
Designed to withstand a wide ambient temperature range
Perfect for use in control cabinets and industrial automation
Streamlines cable management for improved organisational efficiency
Supports durability prolonging the lifespan of your cabling solutions
Compatible with a range of cable diameters for versatility in use
Meets EU RoHS compliance standards to ensure environmental safety
Black colour offers a professional appearance in any application
Designed to withstand a wide ambient temperature range
Perfect for use in control cabinets and industrial automation
Streamlines cable management for improved organisational efficiency
Supports durability prolonging the lifespan of your cabling solutions
Related links
- Phoenix Contact Female Connector Housing, 1 Row
- Phoenix Contact Female Connector Housing 5 Way, 1 Row
- Phoenix Contact Female Connector Housing 4 Way, 1 Row
- Phoenix Contact Female Connector Housing 16 Way, 1 Row
- Phoenix Contact Female Connector Housing 7 Way, 1 Row
- Phoenix Contact Female Connector Housing 16 Way, 1 Row
- Phoenix Contact Female Connector Housing 13 Way, 1 Row
- Phoenix Contact Female Connector Housing 13 Way, 1 Row
