Phoenix Contact Female Connector Housing, 1 Row
- RS Stock No.:
- 535-353
- Mfr. Part No.:
- 1419790
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£60.82
(exc. VAT)
£72.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £60.82 | £6.082 |
*price indicative
- RS Stock No.:
- 535-353
- Mfr. Part No.:
- 1419790
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Rows | 1 | |
| Gender | Female | |
| Body Orientation | Straight | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Rows 1 | ||
Gender Female | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Bend Protection Sleeve is designed to enhance the durability and safety of cables in various applications. Crafted with a keen focus on industrial standards, this product ensures the integrity of cable connections while providing a robust solution for protecting cables in environments prone to wear and tear. With its thermoplastic elastomer material, this sleeve stands up against environmental challenges, ensuring longevity and reliability. This product is an ideal choice for professionals seeking a dependable option that combines functionality with ease of use in installation and application.
Designed for a high level of cable protection against abrasion
Meets stringent environmental compliance standards including EU RoHS
Accommodates a variety of external cable diameters for versatile applications
Ideal for use in demanding industrial settings to ensure operational efficiency
Facilitates easy installation allowing users to quickly secure cables
Meets stringent environmental compliance standards including EU RoHS
Accommodates a variety of external cable diameters for versatile applications
Ideal for use in demanding industrial settings to ensure operational efficiency
Facilitates easy installation allowing users to quickly secure cables
Related links
- Phoenix Contact Female Connector Housing, 1 Row
- Phoenix Contact Female Connector Housing 5 Way, 1 Row
- Phoenix Contact Female Connector Housing 4 Way, 1 Row
- Phoenix Contact Female Connector Housing 16 Way, 1 Row
- Phoenix Contact Female Connector Housing 7 Way, 1 Row
- Phoenix Contact Female Connector Housing 16 Way, 1 Row
- Phoenix Contact Female Connector Housing 13 Way, 1 Row
- Phoenix Contact Female Connector Housing 13 Way, 1 Row
