Phoenix Contact Female Connector Housing, 3.81mm Pitch, 13 Way, 1 Row
- RS Stock No.:
- 599-200
- Mfr. Part No.:
- 1834453
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£454.24
(exc. VAT)
£545.09
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £454.24 | £45.424 |
*price indicative
- RS Stock No.:
- 599-200
- Mfr. Part No.:
- 1834453
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Number of Rows | 1 | |
| Pitch | 3.81mm | |
| Gender | Female | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Number of Rows 1 | ||
Pitch 3.81mm | ||
Gender Female | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Cable housing is engineered to deliver robust and efficient protection for your wiring applications. With its precision design, the product caters to diverse industrial needs, ensuring reliable performance even in demanding environments. Its thoughtful construction incorporates high quality materials, optimised dimensions, and a user friendly assembly process, making it an ideal choice for professionals seeking durability and convenience. The cable housing aligns seamlessly with contemporary connectivity solutions, promoting both safety and efficiency in installations. The perfect blend of quality and practicality, this item is a must have for modern wiring systems.
Designed to accommodate a variety of cable positions for flexible application
Manufactured to meet stringent flammability ratings which ensuring heightened safety
Crafted from materials that comply with international environmental standards
Supports quick assembly thanks to its intuitive design minimising installation time
Compatible with a range of accessories enhancing versatility in usage
Manufactured to meet stringent flammability ratings which ensuring heightened safety
Crafted from materials that comply with international environmental standards
Supports quick assembly thanks to its intuitive design minimising installation time
Compatible with a range of accessories enhancing versatility in usage
Related links
- Phoenix Contact Female Connector Housing 7 Way, 1 Row
- Phoenix Contact Female Connector Housing 16 Way, 1 Row
- Phoenix Contact Female Connector Housing 13 Way, 1 Row
- Phoenix Contact Female Connector Housing 5 Way, 1 Row
- Phoenix Contact Female Connector Housing 4 Way, 1 Row
- Phoenix Contact Female Connector Housing 16 Way, 1 Row
- Phoenix Contact Female Connector Housing 3 Way, 1 Row
- Phoenix Contact Female Connector Housing 9 Way, 1 Row
