Phoenix Contact Female Connector Housing, 3.81mm Pitch, 16 Way, 1 Row
- RS Stock No.:
- 535-693
- Mfr. Part No.:
- 1834482
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£459.79
(exc. VAT)
£551.75
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £459.79 | £45.979 |
*price indicative
- RS Stock No.:
- 535-693
- Mfr. Part No.:
- 1834482
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Number of Rows | 1 | |
| Pitch | 3.81mm | |
| Gender | Female | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Number of Rows 1 | ||
Pitch 3.81mm | ||
Gender Female | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Cable housing is designed for robust and reliable connections in various applications. With a sleek width of 14.5 mm, this housing accommodates up to 16 positions, ensuring numerous connectivity options for your electronic devices. The innovative design not only enhances functionality but also adheres to safety and environmental standards, making it an ideal choice for sustainable engineering solutions. It features a flammability rating according to UL 94 HB, guaranteeing a level of protection against combustion.
Crafted with materials that meet stringent environmental compliance standards
Complies with EU RoHS substance requirements to support eco friendly initiatives
Engineered to withstand a variety of environmental conditions enhancing durability
Available in a packing unit of 10 pcs for convenient bulk purchasing
Compatible with multiple accessories for expanded functionality
Complies with EU RoHS substance requirements to support eco friendly initiatives
Engineered to withstand a variety of environmental conditions enhancing durability
Available in a packing unit of 10 pcs for convenient bulk purchasing
Compatible with multiple accessories for expanded functionality
Related links
- TE Connectivity 3.81mm Pitch 2 Row Horizontal
- TE Connectivity 3.81mm Pitch 2 Row
- Phoenix Contact Female Connector Housing 16 Way, 1 Row
- Phoenix Contact Female Connector Housing 7 Way, 1 Row
- Phoenix Contact Female Connector Housing 13 Way, 1 Row
- Weidmuller Male PCB Header 16 Way, 2 Row
- Weidmuller 3.81mm Pitch 2 Row
- JST 2mm Pitch 1 Row
