Phoenix Contact Female Connector Housing, 3.81mm Pitch, 7 Way, 1 Row

Subtotal (1 pack of 10 units)*

£420.31

(exc. VAT)

£504.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£420.31£42.031

*price indicative

RS Stock No.:
607-114
Mfr. Part No.:
1834398
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Number of Rows

1

Pitch

3.81mm

Gender

Female

Body Orientation

Straight

COO (Country of Origin):
PL
The Phoenix Contact Cable housing offers a robust solution for your connection needs, combining efficiency with premium quality. Designed specifically for the KGG MC 1.5 series, it integrates seamlessly with various components. With a width of 14.5 mm, this product ensures reliable performance across electrical applications. Its well engineered structure accommodates up to 7 positions, making it ideal for streamlined installations. The flammability rating according to UL 94 HB ensures peace of mind in safety, while the dimensions accommodate practical application requirements. Engage confidently in your projects knowing that this product is tailored for quality performance and compliance with stringent environmental standards.

Constructed with materials that meet high flammability ratings for enhanced safety
Compliant with EU RoHS regulations reflecting environmental responsibility
Optimised for use in diverse settings from automation to electronics manufacturing

Related links