Phoenix Contact Female Connector Housing, 0mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 607-119
- Mfr. Part No.:
- 1837337
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£458.56
(exc. VAT)
£550.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £458.56 | £45.856 |
*price indicative
- RS Stock No.:
- 607-119
- Mfr. Part No.:
- 1837337
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 0mm | |
| Gender | Female | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 0mm | ||
Gender Female | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Cable Housing is meticulously designed to provide robust protection for electrical connections, ensuring reliability and efficiency in various applications. This product features a versatile cable housing solution that meets high industry standards, offering seamless integration with associated components. Engineered with durable materials, it withstands environmental challenges while maintaining optimal performance. The sleek design allows for effortless installation and effective management of cables, making it an essential choice for professionals seeking quality and functionality in their projects.
Designed for superior cable management and protection
Compatible with a range of PCB connectors ensuring versatile applications
Constructed to meet demanding industrial standards for reliability
Lightweight design promotes ease of installation without compromising durability
Compatible with a range of PCB connectors ensuring versatile applications
Constructed to meet demanding industrial standards for reliability
Lightweight design promotes ease of installation without compromising durability
Related links
- Phoenix Contact Female Connector Housing 4 Way, 1 Row
- Phoenix Contact Female Connector Housing 16 Way, 1 Row
- Phoenix Contact Female Connector Housing 18 Way, 1 Row
- Phoenix Contact Female Connector Housing 5 Way, 1 Row
- Phoenix Contact Female Connector Housing 13 Way, 1 Row
- Phoenix Contact Female Connector Housing 3 Way, 1 Row
- Phoenix Contact Female Connector Housing 9 Way, 1 Row
- Phoenix Contact Female Connector Housing 7 Way, 1 Row
