Phoenix Contact Female Connector Housing, 0mm Pitch, 18 Way, 1 Row
- RS Stock No.:
- 535-358
- Mfr. Part No.:
- 1805592
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£450.45
(exc. VAT)
£540.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £450.45 | £45.045 |
*price indicative
- RS Stock No.:
- 535-358
- Mfr. Part No.:
- 1805592
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 18 | |
| Number of Rows | 1 | |
| Pitch | 0mm | |
| Gender | Female | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 18 | ||
Number of Rows 1 | ||
Pitch 0mm | ||
Gender Female | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Cable housing exemplifies precision engineering and functional reliability, designed specifically for the KGS MSTB series. It provides a robust solution for secure connections and seamless performance in various industrial applications. Crafted with meticulous attention to detail, this cable housing features a compact design that integrates effortlessly into your electrical systems, enhancing both safety and efficiency. Its impressive structural integrity ensures long lasting durability, making it an ideal choice for environments that demand resilience.
Ensures optimal safety with compliance to international standards
Constructed from materials that enhance longevity and resist wear
Facilitates ease of maintenance and replacement reducing downtime
Offers a space efficient design without compromising on functionality
Provides effective strain relief protecting connections from damage
Compatible with a wide range of accessories for customised applications
Constructed from materials that enhance longevity and resist wear
Facilitates ease of maintenance and replacement reducing downtime
Offers a space efficient design without compromising on functionality
Provides effective strain relief protecting connections from damage
Compatible with a wide range of accessories for customised applications
Related links
- Phoenix Contact Female Connector Housing 16 Way, 1 Row
- Phoenix Contact Female Connector Housing 4 Way, 1 Row
- Phoenix Contact Female Connector Housing 13 Way, 1 Row
- Phoenix Contact Female Connector Housing 5 Way, 1 Row
- Phoenix Contact Female Connector Housing 9 Way, 1 Row
- Phoenix Contact Female Connector Housing 3 Way, 1 Row
- Molex 2.54mm Pitch 1 Row
- Molex 2.54mm Pitch 1 Row
