Phoenix Contact Female Connector Housing, 0mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 599-201
- Mfr. Part No.:
- 1837324
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£459.37
(exc. VAT)
£551.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £459.37 | £45.937 |
*price indicative
- RS Stock No.:
- 599-201
- Mfr. Part No.:
- 1837324
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 0mm | |
| Gender | Female | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 0mm | ||
Gender Female | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Cable Housing is designed to meet the diverse demands of modern electrical applications. This robust product offers a reliable solution for professional connections, combining durability and exceptional design. Its innovative features ensure ease of installation and optimal performance in various environments. Whether you are in industrial automation, building controls, or process industries, this cable housing caters to a spectrum of needs, allowing for seamless compatibility with other components.
Optimised for compatibility with a range of PCB connectors
Lightweight design ensures ease of handling and setup
Manufactured to meet stringent flammability standards
Environmentally compliant to promote sustainability
Versatile in diverse applications from industrial to residential
Lightweight design ensures ease of handling and setup
Manufactured to meet stringent flammability standards
Environmentally compliant to promote sustainability
Versatile in diverse applications from industrial to residential
Related links
- Phoenix Contact Female Connector Housing 16 Way, 1 Row
- Phoenix Contact Female Connector Housing 4 Way, 1 Row
- Phoenix Contact Female Connector Housing 18 Way, 1 Row
- Phoenix Contact Female Connector Housing 13 Way, 1 Row
- Phoenix Contact Female Connector Housing 5 Way, 1 Row
- Phoenix Contact Female Connector Housing 9 Way, 1 Row
- Phoenix Contact Female Connector Housing 7 Way, 1 Row
- Phoenix Contact Female Connector Housing 13 Way, 1 Row
