Phoenix Contact Female Connector Housing, 0mm Pitch, 4 Way, 1 Row

Subtotal (1 pack of 10 units)*

£450.12

(exc. VAT)

£540.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£450.12£45.012

*price indicative

RS Stock No.:
567-175
Mfr. Part No.:
1837230
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Number of Rows

1

Pitch

0mm

Gender

Female

Body Orientation

Straight

COO (Country of Origin):
PL

Accessories for Dymo LabelWriter 400 Range


Starter kit: Contains 2 x standards address labels, 2 x large address labels, 1 x large lever arch file label, 1 x suspension file, 1 x shipping/name badge and 1 x spare roll spool. (DYMO 400 LABEL WRITER IS NOT INCLUDED),CD label starter kit: Contains 2 x CD/DVD label rolls and applicator.

Supplied with

Software, power adaptor, USB connection cable, roll of address labels and cleaning card.
The Phoenix Contact Cable Housing is designed for robust and reliable electrical connections. Its exceptional build quality ensures durability, making it an ideal choice for demanding applications across diverse industries. This product focuses on seamless integration, offering a solution that protects and houses connectors with precision. Crafted from high grade materials, the cable housing features a flammability rating that meets stringent safety standards. With its compact design and optimized pitch, this cable housing is particularly beneficial in space constrained environments. Users will appreciate the meticulous attention to detail, ensuring effortless installation and maintenance.

Optimised for a seamless integration with various connectors
Constructed from high quality materials for long lasting use
Facilitates straightforward installation minimising downtime
Ideal for diverse applications including automation and industrial technologies


Dymo Desktop

Related links