Phoenix Contact Female Connector Housing, 1 Row
- RS Stock No.:
- 567-211
- Mfr. Part No.:
- 1419792
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£60.22
(exc. VAT)
£72.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £60.22 | £6.022 |
*price indicative
- RS Stock No.:
- 567-211
- Mfr. Part No.:
- 1419792
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Rows | 1 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Rows 1 | ||
Gender Female | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Bend Protection Sleeve is designed to enhance the durability and safety of electrical installations. With a degree of protection rated at IP20, it offers reliable shielding for delicate cables and wiring in various environments. The product features a sleek black finish, allowing for seamless integration into existing systems while providing a professional appearance. This sleeve caters to multiple cable sizes, accommodating external diameters from 7 mm to 9 mm, making it a versatile solution for diverse applications. Its thermoplastic elastomers material ensures excellent resilience against wear and tear, which is essential for long lasting performance in demanding conditions. Ideal for sectors such as automation and industrial communication, this sleeve is an indispensable component for those prioritising both function and form.
A robust design that protects cables from damage in tough environments
Lightweight construction that does not add unnecessary bulk to installations
Compatible with multiple cable sizes providing flexibility for various projects
Manufactured with high quality materials that ensure longevity and reliability
Easy to install facilitating quick integration into existing systems
Lightweight construction that does not add unnecessary bulk to installations
Compatible with multiple cable sizes providing flexibility for various projects
Manufactured with high quality materials that ensure longevity and reliability
Easy to install facilitating quick integration into existing systems
Related links
- Phoenix Contact Female Connector Housing, 1 Row
- Phoenix Contact Female Connector Housing 5 Way, 1 Row
- Phoenix Contact Female Connector Housing 4 Way, 1 Row
- Phoenix Contact Female Connector Housing 16 Way, 1 Row
- Phoenix Contact Female Connector Housing 7 Way, 1 Row
- Phoenix Contact Female Connector Housing 16 Way, 1 Row
- Phoenix Contact Female Connector Housing 13 Way, 1 Row
- Phoenix Contact Female Connector Housing 13 Way, 1 Row
