Phoenix Contact Female Connector Housing, 1 Row
- RS Stock No.:
- 566-247
- Mfr. Part No.:
- 1419793
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£60.22
(exc. VAT)
£72.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £60.22 | £6.022 |
*price indicative
- RS Stock No.:
- 566-247
- Mfr. Part No.:
- 1419793
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Rows | 1 | |
Gender | Female | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Rows 1 | ||
Gender Female | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Bend Protection Sleeve is engineered to provide reliable safeguarding for cable connections, ensuring longevity and durability in various operational settings. Constructed from high quality thermoplastic elastomers, this sleeve maintains its integrity under a range of environmental conditions, including extreme temperature variations. The sleek black finish and thoughtfully designed dimensions enhance both functionality and aesthetic appeal, positioning this product as an essential component in creating secure and efficient electrical installations. Perfect for use across diverse industries, the bend protection sleeve offers an effective solution for protecting sensitive cables while maintaining accessibility and ease of installation.
Designed for optimal protection of cables against physical stress
Compatible with a variety of external cable diameters
Robust construction supports resilience in challenging environments
Versatile application suitable for multiple industry sectors
Lightweight design ensures ease of handling during installation
Efficiently designed to facilitate seamless integration into existing systems
Manufactured by a trusted leader in electrical connectivity solutions
Compatible with a variety of external cable diameters
Robust construction supports resilience in challenging environments
Versatile application suitable for multiple industry sectors
Lightweight design ensures ease of handling during installation
Efficiently designed to facilitate seamless integration into existing systems
Manufactured by a trusted leader in electrical connectivity solutions
Related links
- Phoenix Contact Female Connector Housing, 1 Row
- Phoenix Contact Female Connector Housing 5 Way, 1 Row
- Phoenix Contact Female Connector Housing 4 Way, 1 Row
- Phoenix Contact Female Connector Housing 16 Way, 1 Row
- Phoenix Contact Female Connector Housing 7 Way, 1 Row
- Phoenix Contact Female Connector Housing 16 Way, 1 Row
- Phoenix Contact Female Connector Housing 13 Way, 1 Row
- Phoenix Contact Female Connector Housing 13 Way, 1 Row