Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 536-497
- Mfr. Part No.:
- 2077780413
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
£4.73
(exc. VAT)
£5.68
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 170 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | £4.73 | £2.365 |
| 10 - 24 | £4.36 | £2.18 |
| 25 + | £3.92 | £1.96 |
*price indicative
- RS Stock No.:
- 536-497
- Mfr. Part No.:
- 2077780413
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 Sealed Plug is engineered for optimal performance in demanding environments. With a robust 3.60mm pitch and three circuits, this connector offers versatility and reliability for power and signal applications. Its glow wire capability ensures safety in high temperature scenarios, making it an ideal choice for various industrial applications. The plug features a striking yellow hue and is UL1015/UL1230 compatible, ensuring easy identification and integration into existing systems. Its construction from durable nylon resin contributes to enhanced flammability resistance, rated at 94V 0. The innovative design includes a secure locking mechanism to ensure a robust connection, while its ability to resist temperature ranges from -40° to +105°C showcases its resilience. Additionally, this product supports a range of compatible components, making it a valuable addition for any complex assembly project.
Engineered for high performance applications in challenging environments
Glow wire capability enhances safety in elevated temperature conditions
Durable nylon resin construction offers superior flammability resistance
Secure locking mechanism ensures a dependable connection
Versatile design supports a variety of compatible components
Distinctive yellow colour for easy identification
Robust temperature range adaptability for diverse applications
Glow wire capability enhances safety in elevated temperature conditions
Durable nylon resin construction offers superior flammability resistance
Secure locking mechanism ensures a dependable connection
Versatile design supports a variety of compatible components
Distinctive yellow colour for easy identification
Robust temperature range adaptability for diverse applications
Related links
- Molex 3.6mm Pitch 1 Row
- Molex 3.6mm Pitch 1 Row
- Molex 3.6mm Pitch 1 Row
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
