Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 536-491
- Mfr. Part No.:
- 2077780512
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£16.52
(exc. VAT)
£19.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 76 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £16.52 | £3.304 |
| 5 + | £15.20 | £3.04 |
*price indicative
- RS Stock No.:
- 536-491
- Mfr. Part No.:
- 2077780512
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 Sealed Plug is designed for superior connectivity in demanding environments. With a compact 3.60mm pitch and a robust two circuit configuration, this connector excels in applications requiring both power and signal transmission. Its glow wire capable design and UL compliance ensure it meets high safety standards, making it ideal for various industries. Engineered with a nylon resin material, it provides exceptional durability and resistance to environmental factors while maintaining a low weight. The squba series not only offers a reliable locking mechanism to the mating part but also features keying to ensure proper alignment. This product is perfect for usage in wire to wire applications, where performance is crucial.
Keying features provide fool proof connections for enhanced user safety
Flammability rating of 94V 0 ensures reduced risk of fire hazards
Glow wire capability enhances safety in applications involving higher temperatures
Lightweight design offering easy handling without compromising strength
Exclusive nylon material contributes to increased longevity and performance stability
Flexibility in application adaptable for both power and signal transmission needs
Polarised design guarantees accurate alignment and prevents misconnection
Comprehensive compliance with international safety standards facilitates global use
Flammability rating of 94V 0 ensures reduced risk of fire hazards
Glow wire capability enhances safety in applications involving higher temperatures
Lightweight design offering easy handling without compromising strength
Exclusive nylon material contributes to increased longevity and performance stability
Flexibility in application adaptable for both power and signal transmission needs
Polarised design guarantees accurate alignment and prevents misconnection
Comprehensive compliance with international safety standards facilitates global use
Related links
- Molex 3.6mm Pitch 1 Row
- Molex 3.6mm Pitch 1 Row
- Molex 3.6mm Pitch 1 Row
- DeWALT DCV100 18V Leaf Blower
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
