Molex, 207778 Plug Connector Housing, 3..6mm Pitch, 2 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£10.96

(exc. VAT)

£13.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£10.96£2.192
5 +£10.08£2.016

*price indicative

RS Stock No.:
536-490
Mfr. Part No.:
2077780412
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Number of Rows

1

Pitch

3..6mm

Gender

Plug

Series

207778

Body Orientation

Straight

COO (Country of Origin):
IN
The Molex Squba 3.6 Sealed Plug Assembly is designed for efficient electrical connectivity with remarkable robustness. This connector offers a precise 3.60mm pitch that accommodates 2 circuits seamlessly, ensuring reliable performance for various applications including power and signal transmission. Tailored for demanding environments, its glow wire capability enhances safety while the unique Key D design and vibrant yellow colour allow for easy identification and pairing. With nylon construction, minimal weight, and UL1015/UL1230 compatibility, this plug assembly excels in both durability and versatility. Whether you require it for automotive functions or general electronic connections, its thoughtful design ensures a steadfast and secure interface.

Unique Key D design promotes effortless alignment
Nylon material enhances durability in adverse conditions
Compatible with UL1015 and UL1230 standards for broader applications
Glow wire capable for enhanced operational safety
Lightweight construction optimises efficiency in assembly
Designed for easy pairing with compatible receptacles
Offers effective performance across a wide temperature range

Related links