Molex, 207778 Male Connector Housing, 3.6 mm Pitch, 3 Way, 1 Row Straight
- RS Stock No.:
- 536-282
- Mfr. Part No.:
- 2077781103
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£3.56
(exc. VAT)
£4.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 220 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.56 |
| 10 - 24 | £3.28 |
| 25 + | £2.96 |
*price indicative
- RS Stock No.:
- 536-282
- Mfr. Part No.:
- 2077781103
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Product Type | Connector Housing | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Connector Gender | Male | |
| Mount Type | Panel | |
| For Use With | Squba 3.6 Sealed Receptacle Assembly (2077820102), Squba Plug Terminals (2077760001,2077760002), Squba Weather Cap (2204230004) | |
| Orientation | Straight | |
| Housing Material | Nylon | |
| Series | 207778 | |
| Standards/Approvals | EU ELV, CHINA RoHS, EU RoHS, REACH SVHC, UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Product Type Connector Housing | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Connector Gender Male | ||
Mount Type Panel | ||
For Use With Squba 3.6 Sealed Receptacle Assembly (2077820102), Squba Plug Terminals (2077760001,2077760002), Squba Weather Cap (2204230004) | ||
Orientation Straight | ||
Housing Material Nylon | ||
Series 207778 | ||
Standards/Approvals EU ELV, CHINA RoHS, EU RoHS, REACH SVHC, UL | ||
- COO (Country of Origin):
- IN
The Molex Advanced squba 3.6 sealed plug assembly is engineered for efficient and reliable connectivity in demanding applications. With its robust 3.60mm pitch and three circuits, this connector housing ensures optimal performance in environments requiring stringent durability. Designed to be glow wire capable, it meets the highest safety standards, while the vibrant red resin colour not only provides a visually appealing aesthetic but also enhances visibility in complex installations. Compatibility with UL1007 and UL1061 standards makes it a versatile choice for a variety of applications, from power distribution to signal transmission. Earning its place in the 207778 series, this product stands as a testament to innovation and quality, ensuring seamless integration with corresponding receptacles and terminals. It excels in offering a dependable connection, catering to both power and signal requirements in various industries.
Designed for seamless integration in complex electrical systems
Enhanced safety features ensure compliance with strict international standards
Lightweight construction facilitates easier installation and maintenance
The vibrant red colour aids in quick identification during assembly
Glow wire capability enhances reliability in high temperature conditions
Durable nylon resin construction guarantees longevity and resilience
Offers a unique clipslot feature for added versatility
Easy to use packaging ensures swift on site access
