Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 536-452
- Mfr. Part No.:
- 2077780303
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
£6.82
(exc. VAT)
£8.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | £6.82 | £3.41 |
| 10 - 24 | £6.27 | £3.135 |
| 25 + | £5.67 | £2.835 |
*price indicative
- RS Stock No.:
- 536-452
- Mfr. Part No.:
- 2077780303
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 Sealed Plug Assembly is engineered for robust performance in demanding environments. With a compact 3.60mm pitch and three circuits, it enables efficient wire to wire connections. This product is specifically designed with glow wire capability and UL1007/UL1061 compatibility, ensuring safety and reliability. Its unique grey nylon resin construction not only reduces flammability risks but also enhances durability. Ideal for applications requiring power and signal, this plug assembly is perfect for professionals seeking dependable connectivity solutions. Furthermore, it operates within a wide temperature range of -40° to +105°C, making it versatile for various industrial uses.
Compatible with a variety of receptacle configurations
Meets stringent industry compliance standards for peace of mind
Offers a lightweight design facilitating easier handling during installation
Provides a polarized mating feature for secure and error free connections
Ensures reliable performance with a sturdy locking mechanism to keep connections tight
Simplifies installation with its user friendly bag packaging
Supports multiple wire gauges for versatility in applications
Meets stringent industry compliance standards for peace of mind
Offers a lightweight design facilitating easier handling during installation
Provides a polarized mating feature for secure and error free connections
Ensures reliable performance with a sturdy locking mechanism to keep connections tight
Simplifies installation with its user friendly bag packaging
Supports multiple wire gauges for versatility in applications
