Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 536-279
- Mfr. Part No.:
- 2077781502
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£3.13
(exc. VAT)
£3.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 260 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.13 |
| 10 - 24 | £2.88 |
| 25 + | £2.60 |
*price indicative
- RS Stock No.:
- 536-279
- Mfr. Part No.:
- 2077781502
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 Sealed Plug assembly is expertly engineered to offer robust connectivity in diverse applications. The product showcases a 3.60mm pitch design tailored for 2 circuits, making it an ideal choice for both power and signal needs. Built with exceptional materials, this connector housing ensures durability even in challenging environments, thanks to its glow wire capability and low halogen features. The inclusion of a clipslot and precise keying promotes secure connections, while the ability to operate within a broad temperature range enhances its versatility. The series is UL1007 and UL1061 compatible, further guaranteeing its performance for a wide array of electronics applications.
Durable nylon resin construction provides enhanced longevity
Glow wire capable design ensures safe operation under extreme conditions
Sealed housing protects against dust and moisture infiltration
Low net weight facilitates easier handling and installation
Flexible pitch design supports various wiring configurations
The active status signals ongoing availability for projects
Glow wire capable design ensures safe operation under extreme conditions
Sealed housing protects against dust and moisture infiltration
Low net weight facilitates easier handling and installation
Flexible pitch design supports various wiring configurations
The active status signals ongoing availability for projects
