Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 536-270
- Mfr. Part No.:
- 2077780504
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£2.85
(exc. VAT)
£3.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 60 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.85 |
| 10 - 24 | £2.63 |
| 25 + | £2.37 |
*price indicative
- RS Stock No.:
- 536-270
- Mfr. Part No.:
- 2077780504
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 Sealed Plug Assembly is engineered for high performance, combining reliability with versatility. Designed for applications requiring a robust connection, this connector features a 3.60mm pitch and accommodates up to 4 circuits in a single row configuration. Its glow wire capable design enhances safety and functionality, making it suitable for demanding environments. With a distinctive brown resin finish, the assembly guarantees a secure locking mechanism to its mating part, ensuring a stable connection over time. This connector is ideal for both power and signal applications, adhering to crucial compliance standards, which reinforces its long term durability and dependability in various industrial settings.
Offers a robust locking mechanism for secure mating
Features glow wire capability for enhanced safety
Constructed from durable nylon resin for long lasting performance
Designed for use in both power and signal applications
Complies with essential industry standards for reliability
Lightweight design facilitates easy installation
Polarised feature prevents misalignment during connection
Features glow wire capability for enhanced safety
Constructed from durable nylon resin for long lasting performance
Designed for use in both power and signal applications
Complies with essential industry standards for reliability
Lightweight design facilitates easy installation
Polarised feature prevents misalignment during connection
