Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 536-488
- Mfr. Part No.:
- 2077780312
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£16.52
(exc. VAT)
£19.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 76 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £16.52 | £3.304 |
| 5 + | £15.20 | £3.04 |
*price indicative
- RS Stock No.:
- 536-488
- Mfr. Part No.:
- 2077780312
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 Sealed Plug Assembly is engineered to excel in various demanding electrical applications. This product offers exceptional reliability with its glow wire capability and superior material integrity. Designed specifically for power, signal, and wire to wire connections, its 3.60mm pitch ensures a seamless mating interface. The inclusion of UL1015 and UL1230 compatibility enhances its versatility, making it suitable for a wide range of environments. The elegant grey resin not only contributes to its aesthetic appeal but also underscores its robust design, ensuring it meets industry standards for safety and performance. Active status reflects its ongoing reliability, while the thoughtful construction of this connector housing focuses on user friendly functionality and effective performance in all conditions.
Glow wire capable for enhanced safety and reliability
Compatible with various UL standards which ensuring quality assurance
Designed with a user friendly 3.60mm pitch for easy integration
Constructed from durable nylon resin to withstand harsh conditions
Active status signifies ongoing availability and support
Features a locking mechanism for secure connections
Optimised for both power and signal applications
Meets industry compliance standards for environmental safety
Compatible with various UL standards which ensuring quality assurance
Designed with a user friendly 3.60mm pitch for easy integration
Constructed from durable nylon resin to withstand harsh conditions
Active status signifies ongoing availability and support
Features a locking mechanism for secure connections
Optimised for both power and signal applications
Meets industry compliance standards for environmental safety
Related links
- Molex 3.6mm Pitch 1 Row
- Molex 3.6mm Pitch 1 Row
- Molex 3.6mm Pitch 1 Row
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
