Molex, 207782 Receptacle Connector Housing, 3.6mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 536-480
- Mfr. Part No.:
- 2077820614
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
£8.32
(exc. VAT)
£9.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | £8.32 | £4.16 |
| 10 - 24 | £7.66 | £3.83 |
| 25 + | £6.91 | £3.455 |
*price indicative
- RS Stock No.:
- 536-480
- Mfr. Part No.:
- 2077820614
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Receptacle | |
| Series | 207782 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Receptacle | ||
Series 207782 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 sealed receptacle assembly is engineered to provide reliable connectivity in challenging environments. With its robust design and 3.60mm pitch configuration, this connector ensures secure connections across various applications. Its four circuits offer flexibility, allowing it to serve both power and signal routing needs efficiently. Designed to meet industry standards, this component is glow wire capable, ensuring enhanced safety and efficiency. Complemented by a vibrant orange colour, which aids in easy identification, this receptacle does not compromise on durability or performance. Whether used in electronics or automotive industries, this versatile product from the 207782 series delivers dependable performance even in extreme conditions, making it an ideal choice for your connectivity requirements.
Designed for high reliability in diverse applications
Optimised for easy identification with its distinctive orange colour
Supports multiple circuit applications enhancing flexibility
Glow wire capable design meets essential safety requirements
Constructed from durable nylon resin which ensuring long lasting performance
Secure locking mechanisms promote effective mating
Optimised for easy identification with its distinctive orange colour
Supports multiple circuit applications enhancing flexibility
Glow wire capable design meets essential safety requirements
Constructed from durable nylon resin which ensuring long lasting performance
Secure locking mechanisms promote effective mating
