Molex, 207782 Receptacle Connector Housing, 3.6mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 536-472
- Mfr. Part No.:
- 2077820613
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
£7.60
(exc. VAT)
£9.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | £7.60 | £3.80 |
| 10 - 24 | £6.99 | £3.495 |
| 25 + | £6.31 | £3.155 |
*price indicative
- RS Stock No.:
- 536-472
- Mfr. Part No.:
- 2077820613
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Receptacle | |
| Series | 207782 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Receptacle | ||
Series 207782 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 Sealed Receptacle Assembly revolutionises connection technology with its robust design tailored for versatility in power and signal applications. Ideal for environments requiring durability and reliability, this assembly boasts a 3.60mm pitch and accommodates three circuits in a single row, showcasing superior engineering combined with user friendly features. Its glow wire capability and distinctive keying ensure safe and efficient connectivity in various applications. Crafted from nylon resin, it offers excellent heat resistance and flammability classification, making it a prime choice for demanding conditions. The bright orange colour enhances visibility, ensuring easy identification within complex systems. With compatibility for UL1015/UL1230 standards, you can trust in its performance longevity and adherence to industry regulations. This assembly is the perfect choice for developers and engineers seeking quality and efficiency in their projects.
Crafted for enhanced visibility with a vibrant orange hue
Offers reliable connection in both power and signal applications
Complies with UL1015 and UL1230 standards for consistent performance
Incorporates a keying mechanism to prevent incorrect mating
Utilises a single row layout facilitating compact installations
Constructed with durable nylon resin ensuring longevity
Designed specifically for ease of assembly in diverse configurations
Offers reliable connection in both power and signal applications
Complies with UL1015 and UL1230 standards for consistent performance
Incorporates a keying mechanism to prevent incorrect mating
Utilises a single row layout facilitating compact installations
Constructed with durable nylon resin ensuring longevity
Designed specifically for ease of assembly in diverse configurations
