Molex, 207782 Receptacle Connector Housing, 3.6mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 536-478
- Mfr. Part No.:
- 2077820414
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
£8.32
(exc. VAT)
£9.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | £8.32 | £4.16 |
| 10 - 24 | £7.66 | £3.83 |
| 25 + | £6.91 | £3.455 |
*price indicative
- RS Stock No.:
- 536-478
- Mfr. Part No.:
- 2077820414
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Receptacle | |
| Series | 207782 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Receptacle | ||
Series 207782 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 Sealed Receptacle Assembly is designed to meet the evolving demands of modern connectivity applications. With a compact 3.60mm pitch and a robust four circuit configuration, this product ensures reliable performance in a variety of environments. It is engineered with glow wire capabilities and is compliant with UL1015/UL1230 standards, making it an ideal choice for applications requiring enhanced safety and durability. The receptacle assembly features a unique yellow resin body that ensures visibility and easy identification in complex setups. Built for both power and signal transmission, it is perfect for users seeking versatility without compromising on quality. Its innovative design also allows for seamless integration with other components, enhancing system efficiency and reliability.
Glow wire capable for enhanced safety
Designed for seamless mating with multiple plug assemblies
Constructed from durable nylon resin to withstand harsh conditions
Active status ensures availability for immediate use
Offers a compact design for efficient space utilisation
Perfectly suited for wire to wire applications
UL certified for assurance of safety and performance
Polarised design prevents incorrect connections
Designed for seamless mating with multiple plug assemblies
Constructed from durable nylon resin to withstand harsh conditions
Active status ensures availability for immediate use
Offers a compact design for efficient space utilisation
Perfectly suited for wire to wire applications
UL certified for assurance of safety and performance
Polarised design prevents incorrect connections
