Molex, 207782 Receptacle Connector Housing, 3.6mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 536-460
- Mfr. Part No.:
- 2077820412
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
£7.21
(exc. VAT)
£8.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | £7.21 | £3.605 |
| 10 - 24 | £6.63 | £3.315 |
| 25 + | £5.98 | £2.99 |
*price indicative
- RS Stock No.:
- 536-460
- Mfr. Part No.:
- 2077820412
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Receptacle | |
| Series | 207782 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Receptacle | ||
Series 207782 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex 2.54mm Pitch SL Header is engineered for superior performance in various PCB applications, offering a reliable and robust solution for signal and wire to board connections. This single row, vertical header features a shrouded design that enhances component security while ensuring ease of mating. Crafted from liquid crystal polymer, the header provides exceptional durability, making it suitable for demanding environments. With up to 17 circuits and the capability to support high voltages and currents, this component is designed to meet rigorous industry standards without compromising on quality. Its low halogen status further adds to its appeal, making it a responsible choice for eco conscious projects.
Optimised for vertical mounting which ensuring efficient use of space on PCB layouts
Shrouded design prevents misalignment during mating for consistent connectivity
Low halogen construction contributes to environmental sustainability
Compatible with a variety of mating parts enhancing versatility in applications
Brass metal construction ensures excellent conductivity for reliable performance
Matte tin plating on termination provides effective corrosion resistance
Rated for a wide operating temperature range accommodating diverse environmental conditions
Specified with a standardised pitch for seamless integration with other components
Shrouded design prevents misalignment during mating for consistent connectivity
Low halogen construction contributes to environmental sustainability
Compatible with a variety of mating parts enhancing versatility in applications
Brass metal construction ensures excellent conductivity for reliable performance
Matte tin plating on termination provides effective corrosion resistance
Rated for a wide operating temperature range accommodating diverse environmental conditions
Specified with a standardised pitch for seamless integration with other components
