Molex, 207782 Receptacle Connector Housing, 3.6mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 536-475
- Mfr. Part No.:
- 2077820214
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
£8.32
(exc. VAT)
£9.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | £8.32 | £4.16 |
| 10 - 24 | £7.66 | £3.83 |
| 25 + | £6.91 | £3.455 |
*price indicative
- RS Stock No.:
- 536-475
- Mfr. Part No.:
- 2077820214
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Receptacle | |
| Series | 207782 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Receptacle | ||
Series 207782 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 Sealed Receptacle Assembly offers a dependable solution for electrical connectivity, designed to facilitate seamless power and signal transmission across various applications. With its innovative design and robust construction, this component is engineered for durability in demanding environments, ensuring reliable performance even under challenging conditions. Tailored for versatility, it supports a 3.60mm pitch and accommodates up to four circuits, making it an ideal choice for wire to wire applications. Additionally, the receptacle's glow wire capability and compatibility with UL1015/UL1230 standards underline its suitability for professional projects requiring stringent compliance. The natural nylon resin construction not only enhances its aesthetic appeal but also contributes to its lightweight, ensuring easier handling and installation. This product represents a fusion of functionality and quality, making it a reliable addition to your connectivity solutions.
Glow wire capable design enhances safety in high temperature environments
Natural resin offers both aesthetic appeal and structural integrity
Supports a maximum of four circuits for efficient signal management
Lightweight construction simplifies installation processes
Compatible with UL1015/UL1230 standards for industry standard compliance
Designed for reliable use in both power and signal applications
Tray packaging enables convenient storage and handling
Natural resin offers both aesthetic appeal and structural integrity
Supports a maximum of four circuits for efficient signal management
Lightweight construction simplifies installation processes
Compatible with UL1015/UL1230 standards for industry standard compliance
Designed for reliable use in both power and signal applications
Tray packaging enables convenient storage and handling
