Molex, 207782 Receptacle Connector Housing, 3.6mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 536-471
- Mfr. Part No.:
- 2077820513
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
£7.60
(exc. VAT)
£9.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | £7.60 | £3.80 |
| 10 - 24 | £6.99 | £3.495 |
| 25 + | £6.31 | £3.155 |
*price indicative
- RS Stock No.:
- 536-471
- Mfr. Part No.:
- 2077820513
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Receptacle | |
| Series | 207782 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Receptacle | ||
Series 207782 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 Sealed Receptacle Assembly is a cutting edge connector solution designed for reliability and performance. Featuring a 3.60mm pitch and accommodating three circuits, this assembly is engineered to meet the demanding needs of power and signal applications. With its robust glow wire capability and compatibility with UL1015/UL1230 requirements, it assures safety and longevity in various operating conditions. The assembly boasts a sophisticated design with a single row configuration, ideal for compact installations. Its nylon resin material not only enhances durability but also offers impressive flammability resistance, catering to the diverse environmental compliance standards required in todays electronic assemblies. Perfect for engineers seeking a versatile and dependable connection, this product is crafted to simplify integration in numerous projects without compromising on quality or performance.
Designed for seamless integration in power and signal applications
Compatible with multiple industry standards which ensuring widespread usability
Robust construction provides exceptional durability in challenging environments
Offers keying functionality to prevent misalignment during mating
Lightweight design enhances efficiency in various applications
Meets stringent compliance standards for environmental and safety requirements
Compatible with multiple industry standards which ensuring widespread usability
Robust construction provides exceptional durability in challenging environments
Offers keying functionality to prevent misalignment during mating
Lightweight design enhances efficiency in various applications
Meets stringent compliance standards for environmental and safety requirements
