Molex, 207782 Receptacle Connector Housing, 3.6mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 536-465
- Mfr. Part No.:
- 2077820113
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
£7.60
(exc. VAT)
£9.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | £7.60 | £3.80 |
| 10 - 24 | £6.99 | £3.495 |
| 25 + | £6.31 | £3.155 |
*price indicative
- RS Stock No.:
- 536-465
- Mfr. Part No.:
- 2077820113
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Receptacle | |
| Series | 207782 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Receptacle | ||
Series 207782 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 Sealed Receptacle Assembly is a highly versatile connector solution designed for applications requiring reliable electrical connections. Ideal for powering and signalling, it accommodates up to three circuits and features a compact 3.60mm pitch design that ensures seamless integration into your projects. With its robust construction and glow wire capability, this connector not only meets stringent safety standards but is also engineered for durability in various environments. Its efficient design includes a unique keying feature to prevent incorrect mating, making installation straightforward and error free. Whether you're working with wire to wire configurations or signal applications, this receptacle assembly offers the performance and reliability you're looking for.
Glow wire capability enhances safety in high temperature environments
Keying mechanism prevents incorrect mating for reliable connections
Robust nylon resin construction ensures long lasting durability
Lightweight design contributes to reduced overall assembly weight
Active status indicates continuous product availability and support
Compatible with a variety of terminals for flexible application
Single row configuration facilitates easy installation in compact spaces
Packaging in trays allows for efficient storage and handling
Keying mechanism prevents incorrect mating for reliable connections
Robust nylon resin construction ensures long lasting durability
Lightweight design contributes to reduced overall assembly weight
Active status indicates continuous product availability and support
Compatible with a variety of terminals for flexible application
Single row configuration facilitates easy installation in compact spaces
Packaging in trays allows for efficient storage and handling
