Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 536-443
- Mfr. Part No.:
- 2077780302
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£15.37
(exc. VAT)
£18.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 76 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £15.37 | £3.074 |
| 5 + | £14.14 | £2.828 |
*price indicative
- RS Stock No.:
- 536-443
- Mfr. Part No.:
- 2077780302
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 Sealed Plug Assembly is engineered for optimal performance in demanding applications. Designed with a 3.60mm pitch and capable of accommodating two circuits, this product ensures reliability and efficiency in wire to wire connectivity. Featuring a glow wire capability and compliant with UL1007/UL1061 standards, the plug assembly seamlessly integrates into a variety of applications, from power to signal transmission. The robust nylon resin construction not only offers durability but also maintains a sleek, grey finish, making it suitable for diverse environments. With its active status in the 207778 series, you can trust that this connector housing meets high standards of quality and performance.
Glow wire capable for enhanced safety in high temperature conditions
Constructed from durable nylon for long lasting performance
Designed for seamless integration with specific receptacles and terminals
Offers a compact design ideal for space constrained applications
Provides ease of use with a simple lock to mating feature
Active in the 207778 series which ensuring industry standard reliability
Constructed from durable nylon for long lasting performance
Designed for seamless integration with specific receptacles and terminals
Offers a compact design ideal for space constrained applications
Provides ease of use with a simple lock to mating feature
Active in the 207778 series which ensuring industry standard reliability
Related links
- Molex 3.6mm Pitch 1 Row
- Molex 3.6mm Pitch 1 Row
- Molex 3.6mm Pitch 1 Row
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Bosch Diamond Tipped Tile Drill Bit
